Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.060 |
250+ | €0.941 |
500+ | €0.906 |
Product Information
Product Overview
ADM1818 is a microprocessor reset circuit is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into this series, these devices provide a safe start-up for electronic systems. Before a system initializes, the power supply must stabilize. Using this series ensures that there are typically 150ms for the power supply to stabilize before the system resets and safe system initialization begins. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, automotive systems.
- Reliable low cost voltage monitor with reset output
- Initialization of microprocessor systems with added safety
- Supply voltage range from 1 to 5.5V (TA=0°C to 105°C, VCC=full operating range)
- Supply current is 9µA typical (VCC=5.5V, VCC <gt/> VTH, no load, TA=−40°C to +105°C)
- Output capacitance is 10pF
- Reset active time is 250ms maximum (VCC=full operating range, TA=−40°C to +105°C)
- Trip point is 2.88V
- RT-3 (SOT-23) package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.88V
2.88V
1V
Manual, Active-Low, Open-Drain
3Pins
150ms
105°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate