Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
10+ | €8.680 |
50+ | €7.680 |
100+ | €7.320 |
250+ | €7.000 |
500+ | €6.380 |
Product Information
Product Overview
ADM1485 is a differential line transceiver. It is suitable for high speed bidirectional data communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with both RS-485 and RS-422 EIA Standards. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver may be enabled independently. When disabled, the outputs are three-stated. The driver features high output impedance when disabled and also when powered down. The high impedance driver output is maintained over the entire common-mode voltage range from –7V to +12V. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). It is widely used in application such as low power RS-485 systems, DTE-DCE interface, packet Switching, local area networks, data Concentration, data multiplexers, integrated services digital network (ISDN) etc.
- Data rate is 30Mbps
- Single 5V supply
- Thermal shutdown protection
- Short-circuit protection
- Driver propagation delay is 10ns
- Receiver propagation delay is 15ns
- High-Z outputs with power off
- Input resistance is 12Kohm minimum at (–7V ≤ VCM ≤ +12V)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
30Mbps
5.25V
8Pins
-
-40°C
-
No SVHC (21-Jan-2025)
1Receivers
Half Duplex
4.75V
DIP
32
Open
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate