Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €782.790 |
Product Information
Product Overview
ADL8141-EVALZ is an evaluation board to evaluate the ADL8141 GaAs, pHEMT, MMIC, low noise amplifier, 14GHz to 24GHz. This is a 4-layer printed circuit board (PCB) fabricated from 8 mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8141-EVALZ are populated with female coaxial 2.4mm connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8141-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8141. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with 2.4mm RF connectors to use the through calibration path.
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch 2.4mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL8141ACPZN
No SVHC (21-Jan-2025)
ADL8141ACPZN
Low Noise Amplifier (LNA)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate