Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €889.830 |
Price for:Each
Minimum: 1
Multiple: 1
€889.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6332-EVALZA
Order Code4562430
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL6332
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board ADL6332
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL6332-EVALZA is an evaluation board that allows the manual control of the ADL6332 through the USB port on a Microsoft® Windows® PC through an SDP-S interface board. The ADL6332-EVALZA connect to the SDP-S controller board for quick evaluation of the ADL6332. The ADL6332-EVALZA is configured over a USB from a panel within the ACE software, which can be downloaded from the ACE website. When the ACE software installations are complete, install the evaluation board ACE plugins provided with the evaluation package to the hard drive of the PC.
- Full featured evaluation board
- Single-supply operation
- Easy to use interface with analysis, control, evaluation (ACE) software
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL6332
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL6332
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001