Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.970 |
10+ | €12.160 |
64+ | €12.140 |
128+ | €10.500 |
256+ | €10.120 |
512+ | €9.750 |
Product Information
Product Overview
ADL5387 is a broadband quadrature I/Q demodulator that covers an RF/IF input frequency range from 30MHz to 2GHz. The ADL5387 demodulator offers outstanding dynamic range suitable for the demanding infrastructure direct-conversion requirements. The differential RF/IF inputs provide a well behaved broadband input impedance of 50 ohm and are best driven from a 1:1 balun for optimum performance. Ultrabroadband operation is achieved with a divide-by-2 method for local oscillator (LO) quadrature generation. Over a wide range of LO levels, excellent demodulation accuracy is achieved with amplitude and phase balances ~0.05dB and ~0.4°, respectively. Application includes QAM/QPSK RF/IF demodulators, W-CDMA/CDMA/CDMA2000/GSM, microwave point-to-(multi)point radios, broadband wireless and WiMAX, broadband CATVs.
- LO input at 2 × fLO 60MHz to 4GHz
- Input IP3: 31dBm at 900MHz, input IP2: 62dBm at 900MHz, input P1dB 13dBm at 900MHz
- Noise figure (NF) is 12dB at 140MHz, 14.7dB at 900MHz
- Voltage conversion gain is 4.3dB (typ, 450 ohm differential load on I and Q outputs at 900MHz)
- Quadrature demodulation accuracy (phase accuracy ~0.4°, amplitude balance ~0.05dB)
- Baseband I/Q drive 2V p-p into 200 ohm, single 5V supply
- LO frequency range from 0.06 to 4GHz (External input = 2xLO frequency)
- Demodulation bandwidth is 240MHz (typ, 1V p-p signal 3dB bandwidth)
- 0.1dB gain flatness is 40MHz (typ, VS = 5V, TA = 25°C)
- 24-lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
4.75V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
2GHz
5.25V
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate