Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €95.770 |
10+ | €75.080 |
25+ | €68.160 |
100+ | €62.260 |
Product Information
Product Overview
ADIS16201 is a complete, dual-axis acceleration and inclination angle measurement system available in a single compact package enabled by the Analog Devices iSensor™ integration. By enhancing the Analog Devices iMEMS® sensor technology with an embedded signal processing solution, this device provides factory calibrated and tunable digital sensor data in a convenient format that can be accessed using a serial peripheral interface (SPI). The SPI interface provides access to measurements for dual-axis linear acceleration, dual axis linear inclination angle, temperature, power supply, and one auxiliary analogue input. Easy access to calibrated digital sensor data provides developers with a system-ready device, reducing development time, cost, and program risk. It is widely used in application such as platform control, stabilization, and levelling, tilt sensing, inclinometers, motion/position measurement, monitor/alarm devices (security, medical, safety).
- Dual-axis inclinometer/accelerometer measurements
- Input range is ±1.7g minimum at (25°C)
- 12bit digital temperature sensor output
- Digitally controlled sensitivity and bias calibration, digitally controlled sample rate
- Digitally controlled frequency response, dual alarm settings with rate/threshold limits
- Auxiliary digital I/O, digitally activated self test
- Digitally activated low power mode, SPI®-compatible serial interface
- Auxiliary 12bit ADC input and DAC output, single-supply operation is 3V to +3.6V
- 3500g powered shock survivability
- Operating temperature is -40°C to +125°C, package style is 16-terminal stacked land grid array LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 1.7g
X, Y
LGA
LGA
3V
2.14LSB/mg
2.184LSB/mg
-
MSL 5 - 48 hours
Digital
SPI
16Pins
2.162LSB/mg
3.6V
-40°C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate