750 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.920 |
| 10+ | €6.750 |
| 25+ | €5.920 |
| 100+ | €4.990 |
| 250+ | €4.580 |
| 750+ | €4.490 |
Product Information
Product Overview
ADIN1300 is a low power, single port, Gigabit Ethernet transceiver with low latency and power consumption specifications primarily designed for industrial Ethernet applications. This design integrates an energy efficient Ethernet (EEE) physical layer device (PHY) core with all associated common analogue circuitry, input and output clock buffering, management interface and subsystem registers, and MAC interface and control logic to manage the reset and clock control and pin configuration. Brown-out protection is provided by monitoring the supplies to detect if one or more supply drops below a minimum falling threshold and holding the device in hardware reset until the power supplies return and satisfy the power-on reset (POR) circuit. Typical applications are industrial automation, process control, factory automation, robotics/motion control, time sensitive networking (TSN), building automation, test and measurement, industrial internet of things (IoT).
- 10BASE-Te/100BASE-TX/1000BASE-T IEEE 802.3 compliant
- Programmable RGMII timing delay and drive current, supports TSN
- Unmanaged configuration using multilevel pin strapping
- MDIO/MDC management interface and interrupt pin, EEE in accordance with IEEE 802.3az
- Start of packet detection for IEEE 1588 time stamp support, enhanced link detection
- Voltage mode MDI drivers, eliminates termination resistors, RJ45 MDI flip capability
- Automatic polarity and pair swap correction, cable diagnostics (TDR and signal analysis)
- Frame generator and checker, multiple loopback modes, configurable LED
- 40-lead LFCSP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ethernet PHY
855mV
LFCSP-EP
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
IEEE 802.3az
3.465V
40Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate