Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.060 |
250+ | €1.860 |
1000+ | €1.600 |
Product Information
Product Overview
ADG884 is a low voltage CMOS device containing two independently selectable single-pole, double-throw (SPDT) switch. This device offers ultralow on resistance of 0.41 ohm over the full temperature range, making the part an ideal solution for applications that require minimal distortion through the switch. This device has the capability of carrying large amounts of current, typically 600mA at 5V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communications systems etc.
- 1.8V to 5.5V operation
- On-resistance flatness is 0.1 ohm typ at (VDD = 4.5V, VS = 0V to VDD)
- Continuous current is 400mA
- Peak current is 600mA
- Rail-to-rail switching operation
- Typical power consumption is <lt/>0.1μW
- −3dB bandwidth is 18MHz typ at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is 0.017% typ (RL = 32 ohm, f = 20Hz to 20kHz, VS = 3.5V p-p)
- Operating temperature is −40°C to +85°C
- Packaging style is 10-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
0.51ohm
MSOP
2Channels
0.37ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
10Pins
0.28ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate