Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €3.200 |
50+ | €2.780 |
100+ | €2.630 |
250+ | €2.420 |
500+ | €2.370 |
Product Information
Product Overview
ADG804 is a low voltage 4-channel CMOS multiplexer comprising four single channels. This device offers ultralow on resistance of less than 0.8 ohm over the full temperature range. The digital inputs can handle 1.8 V logic with a 2.7V to 3.6V supply. This device switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. A logic 0 on the EN pin disables the device. It has break-before-make switching. It is fully specified for 3.3V, 2.5V, and 1.8V supply operation. It is used in application such as MP3 players, power routing, battery-powered systems, PCMCIA cards, cellular phones, modems, audio and video signal routing, communication systems etc.
- On resistance is 0.5ohm typical at (VDD = 2.7V; VS = 0V to VDD, IS = 10mA)
- High current carrying capability is 300mA continuous
- Rail-to-rail switching operation
- Fast switching time is 25ns typ at (RL = 50 ohm, CL = 35pF)
- –3dB bandwidth is 30MHz typ at (RL = 50 ohm, CL = 5pF, VDD = 1.65V ± 1.95V, GND = 0V)
- Insertion loss is 0.08dB typ at (RL = 50 ohm, CL = 5 pF, f = 100KHz, VDD = 1.65V ± 1.95V, GND = 0V)
- Operating temperature is -40°C to +125°C
- Package style is 10-lead mini small outline (MSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
2.7ohm
10Pins
0.5ohm
-
-
-40°C
-
MSL 1 - Unlimited
1Circuits
1.65V to 3.6V
MSOP
1Channels
2.7ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate