Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.680 |
10+ | €6.330 |
25+ | €5.640 |
100+ | €4.750 |
250+ | €4.340 |
500+ | €4.250 |
Product Information
Product Overview
ADG202A is a monolithic CMOS device comprising four independently selectable switch. It is designed on enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switch also feature high switching speed and RON. It consist of four SPST switch. They differ only in that the digital control logic is inverted. All device exhibit break before make switching action. Inherent in design is low charge injection minimum transients. When switching digital inputs.
- 44V supply maximum rating
- 15V analogue signal range
- On resistance is 60 ohm typical
- Low power dissipation is 33mW
- Channel to channel crosstalk is 80dB typical
- Operating temperature is -40°C to 85°C
- Package style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
90ohm
DIP
4Channels
90ohm
-
Surface Mount
85°C
-
Single Supply
± 15V
16Pins
60ohm
SPST - NC
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate