Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.250 |
10+ | €7.540 |
75+ | €5.390 |
150+ | €5.350 |
300+ | €5.310 |
525+ | €5.200 |
Product Information
Product Overview
ADG1434YRUZ is monolithic industrial CMOS (iCMOS®) analogue switch comprising four independently selectable SPDT switches. All channels exhibit break-before-make switching actions that prevent momentary shorting when switching channels. The iCMOS modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS), and bipolar technologies. It enables the development of a wide range of high-performance analogue ICs capable of 33V operation in a footprint that no other generation of high-voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
- 3V logic-compatible inputs, up to 115mA continuous current per channel
- Rail-to-rail operation, break-before-make switching action
- On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, ±15V DUAL SUPPLY
- Source off leakage (off) is ±0.04nA typ at +25°C, VD=±10V, VS=±10V, ±15V DUAL SUPPLY
- tON (active-low EN) is 140ns typ at +25°C, RL=100 ohm, CL=35pF, ±15V DUAL SUPPLY
- Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
- Bandwidth -3dB is 200MHz typ at RL=50 ohm, CL=5pF, +25°C, ±15V DUAL SUPPLY
- Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C, ±15V DUAL SUPPLY
- 20-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
TSSOP
4Channels
4.7ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9ohm
20Pins
4ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate