Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €8.580 |
25+ | €7.830 |
100+ | €6.800 |
250+ | €6.620 |
500+ | €6.490 |
Product Information
Product Overview
ADG1206 is a monolithic iCMOS® analogue multiplexer comprising sixteen single channels. This switches one of sixteen inputs to a common output, as determined by the 4-bit binary address lines A0, A1, A2, and A3. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33 V operation in a footprint that no other generation of high voltage devices has been able to achieve. Typical applications are audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems.
- <lt/>1pC charge injection over full signal range, 1.5pF off capacitance
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- 33V supply range
- On resistance RON is 120 ohm typ (at VS=±10V, IS=−1mA, VDD=+15V ± 10%, VSS=–15V ± 10%, GND=0V)
- Bandwidth (-3dB) is 280MHz typ (at RL=50 ohm, CL=5pF, VDD=+15V ± 10%, VSS=–15V ± 10%, GND=0V)
- Total harmonic distortion plus noise is 0.15% typ (at RL=10Kohm, 5V rms, f=20Hz to 20KHz)
- 32-lead frame chip scale package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
32Pins
120ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
1Circuits
475ohm
LFCSP-EP
1Channels
475ohm
16:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate