Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.120 |
10+ | €33.670 |
25+ | €33.000 |
100+ | €32.320 |
Price for:Each
Minimum: 1
Multiple: 1
€46.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF5904ACPZ
Order Code4030428
Technical Datasheet
Frequency Min24GHz
Frequency Max24.25GHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF5904 is a 4-channel, 24GHz, receiver downconverter. Each channel contains a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA) and a downconverter mixer with differential output buffers. The RF LO path also has an on-chip balun. Control of the on-chip registers is through a simple 3-wire interface. Application includes automotive radars, industrial radars and microwave radar sensors.
- Integrated baluns for single-ended receiver inputs and local oscillator input
- LO and RF frequency range from 24 to 24.25GHz (AVDD=3.3V ± 5%, -40°C to +105°C)
- Typical voltage conversion gain is 22dB (measured differentially, -40°C to +105°C)
- Typical demodulation bandwidth is 10MHz (maximum capacitance=10pF, -40°C to +105°C)
- Typical output swing is 2V peak (differential 900 ohm load, -40°C to +105°C)
- Typical input P1dB is -10dBm (AVDD=3.3V ± 5%, -40°C to +105°C)
- Typical sensitivity is 4.243mV/°C (AVDD=3.3V ± 5%, -40°C to +105°C)
- Temperature sensor with analogue output: ±5°
- 32-lead frame chip scale package [LFCSP-WQ]
- Temperature range from -40°C to + 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
24GHz
Supply Voltage Min
3.135V
RF IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
24.25GHz
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability