Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.520 |
| 10+ | €11.910 |
| 31+ | €8.750 |
| 124+ | €7.630 |
| 279+ | €7.480 |
| 527+ | €7.320 |
Product Information
Product Overview
ADE7932ARIZ is an isolated energy metering chipset for polyphase shunt meters. It is a isolated, 3-channel sigma-delta analogue-to-digital converter (Σ-Δ ADC) for polyphase energy metering applications that use shunt current sensors. It features two ADCs. One channel is dedicated to measuring the voltage across the shunt when a shunt is used for current sensing. This channel provides a signal-to-noise ratio (SNR) of 67dB over a 3.3KHz signal bandwidth. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A IEC 61010-1: 300 V rms maximum working voltage, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as shunt-based polyphase meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces, industrial PLCs.
- Enables shunt current sensors in polyphase energy meters, immune to magnetic tampering
- Computes active, reactive, and apparent energy on each phase and on the overall system
- Total active energy is 0.1% typical at (TTYP = 25°C), single 3.3V supply
- Power quality measurements including total harmonic distortion (THD)
- Flexible I²C, SPI, and HSDC serial interfaces
- Total active energy measurement bandwidth is 3.3KHz typical at (TTYP = 25°C)
- Total reactive power is 0.1% typical at (TTYP = 25°C)
- Signal-to-noise ratio (SNR) is 67dB typical at (TTYP = 25°C)
- 3.3KHz -3dB bandwidth at (TTYP = 25°C), duty cycle is 50% typical at (TTYP = 25°C
- Operating temperature range from -40°C to +85°C, 20-lead SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential, Single Ended
Single
3.63V
20Pins
85°C
-
8kSPS
I2C, SPI
2.97V
SOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate