Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.140 |
10+ | €24.400 |
25+ | €22.220 |
100+ | €21.780 |
250+ | €21.330 |
Product Information
Product Overview
ADAQ4003 is a µModule® precision data acquisition (DAQ), signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization and layout from the designer to the device. Using system-in-package (SIP) technology, the ADAQ4003 reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. Typical application includes automatic test equipment, machine automation, process controls, medical instrumentation and digital control loops.
- Improved design journey, fully differential ADC driver with selectable input range
- Input ranges with 5V VREF from ±10V, ±5V or ±2.5V
- Essential passive components included, ±0.005% iPassives matched resistor array
- Wide input CM voltage range, high CM rejection ratio, single-ended to differential conversion
- Guaranteed 18bit no missing codes and 2MSPS throughput, no pipeline delay
- INL is ±3ppm typical, ±8ppm guaranteed, SINAD of 99dB typical (G = 0.454)
- Offset error drift is 0.7ppm/°C typical (G = 0.454) and gain error drift is ±0.5ppm/°C typical
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface
- Versatile logic interface supply with 1.8V, 2.5V, 3V or 5V
- 49 lead CSPBGA package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Single Ended
Single
1.89V
49Pins
125°C
-
No SVHC (21-Jan-2025)
2MSPS
Microwire, QSPI, SPI
1.71V
CSPBGA
-40°C
Single 18 bit DAS ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate