Print Page
Image is for illustrative purposes only. Please refer to product description.
834 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.350 |
25+ | €2.150 |
100+ | €1.780 |
250+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4862-3YRZ-RL7
Order Code4020408
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth-
Slew Rate1.05kV/µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Current25mA
Supply Voltage Range5V to 12V
Amplifier Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier Output-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADA4862-3 (triple) is a low cost, high speed, internally fixed, G=+2 op-amp. It provides excellent overall performance for high definition and RGB video applications. Typical application includes consumer video, professional video and filter buffers.
- Ideal for RGB/HD/SD video
- Supports 1080i/720p resolution
- High speed, 300MHz -3dB bandwidth and 0.5mA max quiescent current /amplifier at VS = ±5V
- 1050/830V/μs slew rate (rising/falling Edge) and settling time of 9ns (0.5%) at VO=2V p-p, VS = ±5V
- 0.1dB flatness of 54MHz, 0.5mA max quiescent current/amplifier
- Differential gain of 0.01% and differential phase of 0.02° at VS = ±5V
- Wide supply range from 5V to 12V
- Total quiescent current of 20.5mA
- 14 lead NSOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
25mA
Amplifier Case Style
NSOIC
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
3Amplifiers
Slew Rate
1.05kV/µs
Operating Temperature Max
105°C
Supply Voltage Range
5V to 12V
IC Case / Package
NSOIC
Amplifier Output
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability