Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.870 |
25+ | €1.650 |
100+ | €1.510 |
250+ | €1.320 |
500+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4853-1AKSZ-R7
Order Code4021985
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth100MHz
Slew Rate120V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Amplifier Case StyleSC-70
Supply Voltage Range2.65V to 5V
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier OutputRail to Rail
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADA4853-1 is a low power, low cost, high speed, rail-to-rail output op-amp with ultralow power disables that are ideal for portable consumer electronics. Despite their low-price, the ADA4853-1 provides excellent overall performance and versatility. Typical application includes automotive infotainment systems, automotive safety systems, portable multimedia players, video cameras, digital still cameras and consumer video clock buffer.
- Ultralow disable current is 0.1μA
- Low quiescent current of 1.4mA/amplifier
- Ideal for standard definition video
- High speed, 100MHz, -3dB bandwidth 120V/μs slew rate
- 0.5dB flatness of 22MHz, differential gain is 0.20% and differential phase is 0.10°
- Single supply operation
- Rail-to-rail output, output swings to within 200mV of either rail
- Wide supply range of 2.65V to 5V and low voltage offset of 1mV
- 6 lead SC-70 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
100MHz
Operating Temperature Min
-40°C
Output Current
-
Supply Voltage Range
2.65V to 5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
120V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SC-70
IC Case / Package
SC-70
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ADA4853-1AKSZ-R7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability