Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4700-1ARDZ-R7
Order Code4020355RL
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €6.260 |
25+ | €5.480 |
100+ | €4.600 |
250+ | €4.180 |
500+ | €4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€67.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4700-1ARDZ-R7
Order Code4020355RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 5V to ± 50V
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC-EP
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers1 Amplifier
Slew Rate20V/µs
Product Overview
ADA4700-1 is a high voltage, precision, single-channel operational amplifier. Typical application includes automated and bench top test equipment, high voltage regulators and power amplifiers, data acquisition and signal conditioning, piezo drivers and predrivers and general -purpose current sensing.
- Low input offset voltage of 0.2mV typical
- High output current drive: 30mA
- Wide range of operating voltage from ±5V to ±50V
- High slew rate : 20V/µs typical
- High gain bandwidth product is 3.5MHz typical
- Thermal regulation at junction temperature <gt/>145°C
- Low input bias current ≤ 15nA typical
- 4µs settling time to 0.1%
- 8 lead NSOIC-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
20V/µs
IC Case / Package
NSOIC-EP
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
± 5V to ± 50V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC-EP
Bandwidth
3.5MHz
Slew Rate
20V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability