Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.590 |
10+ | €5.450 |
98+ | €3.780 |
196+ | €3.700 |
294+ | €3.630 |
588+ | €3.550 |
Product Information
Product Overview
ADA4622-1 is a single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op-amp. It includes many improvements that make the desirable as upgrades without compromising the flexibility and ease of use that makes the device useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern single-ended, successive approximation register (SAR) analogue-to-digital converters (ADCs). It is used in applications such as high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning.
- Wide gain bandwidth product is 8MHz typical
- High slew rate is 23V/µs typical at (low to high transition, TA = 25°C)
- Input bias current is +2pA typical at (TA = 25°C)
- Offset voltage is ±1mV maximum at (TA = 25°C)
- Rail-to-rail output, input voltage range includes pin V-
- Electromagnetic interference rejection ratio is 90dB typ at (f = 1000MHz and f = 2400MHz)
- Low offset voltage drift is ±1µV/°C maximum at (TA = 25°C)
- Supply current per amplifier is 715µA typical at (TA = 25°C)
- 15.5MHz typical -3dB bandwidth at (TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
23V/µs
SOIC
JFET
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
8MHz
5V to 30V, ± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
SOIC
8MHz
23V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate