Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.010 |
25+ | €1.840 |
100+ | €1.650 |
250+ | €1.570 |
500+ | €1.470 |
Product Information
Product Overview
ADA4522-1 is a single channel EMI enhanced, zero drift op-amp with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. It uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI). Application includes inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers, load cell and bridge transducers, magnetic force balance scales, high precision shunt current sensing, thermocouple/resistance temperature detector (RTD) sensors, programmable logic controller (PLC) input and output amplifiers.
- 5µV maximum offset voltage (VCM = VSY/2, VSY = 5.0V, TA = 25°C)
- 22nV/°C maximum offset voltage drift (VSY = 30V, VCM = VSY/2V, TA = 25°C)
- 5.8nV/√Hz typical voltage noise density (AV = 100, f = 1KHz, VSY = 5.0V, VCM = VSY/2V, TA = 25°C)
- 117nV p-p typical peak-to-peak voltage noise (AV = 100, f = 0.1Hz to 10Hz, TA = 25°C)
- 50pA typical input bias current (VSY = 5.0V, VCM = VSY/2V, TA = 25°C)
- 3MHz typical unity-gain crossover (VIN = 10mV p-p, RL = 10Kohm, CL = 50pF, AV = 1, TA = 25°C)
- Single-supply operation input voltage range includes ground and rail-to-rail output
- Single-supply operation range from 4.5V to 55V, dual-supply operation range from ±2.25V to ±27.5V
- Integrated EMI filters, unity-gain stable
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.7V/µs
MSOP
Zero Drift
1.5µV
Surface Mount
125°C
-
MSOP
2.7MHz
1.7V/µs
2.7MHz
4.5V to 55V, ± 2.25V to ± 27.5V
8Pins
Rail - Rail Output (RRO)
50pA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate