Quantity | Price (ex VAT) |
---|---|
1000+ | €10.080 |
Product Information
Product Overview
ADA4350ARUZ-R7 is a FET input analogue front end with an ADC driver. It is an analogue front end for photodetector or other sensors whose output produces a current proportional to the sensed parameter or voltage input applications where the system requires the user to select between very precise gain levels to maximize the dynamic range. It integrates a FET input amplifier, a switching network, and an ADC driver with all functions controllable via a serial peripheral interface (SPI) or parallel control logic into a single IC. The FET input amplifier has very low voltage noise and current noise making it an excellent choice to work with a wide range of photodetectors, sensors, or precision data acquisition systems. It is used in applications such as current-to-voltage (I to V) conversions, photodiode preamplifiers, chemical analysers, mass spectrometry, molecular spectroscopy, laser/LED receivers, and data acquisition systems.
- Low noise, low input bias current FET input amplifier, differential mode and single-ended mode
- Integrated analogue-to-digital converter (ADC) driver, adjustable output common-mode voltage
- SPI or parallel switch control of all functions, wide operating voltage range from 3.3V to 12V
- 20MHz typical -3dB bandwidth at (Gain (G) = -5, VOUT = 200mV p-p)
- Slew rate is 60V/µs typical at (TA = 25°C, +VS = +5V, -VS = -5V, RL = 1Kohm)
- Input voltage noise is 92nV/√Hz typical at (f = 10Hz, TA = 25°C, +VS = 5V, −VS = 0V)
- Sampling and feedback switch off leakage is ±0.5pA typical at (TA = 25°C)
- Quiescent current is 8.5mA typical at (TA = 25°C, +VS = +5V, -VS = -5V, RL = 1Kohm)
- Settling time to 0.1% is 100ns typical at (G = -5, VOUT = 2V step, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate