Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €81.590 |
10+ | €64.420 |
25+ | €61.380 |
100+ | €59.940 |
Product Information
Product Overview
AD976 is a high speed, low power 16bit A/D converter. The part contains a successive approximation, switched capacitor ADC, an internal 2.5V reference and a high speed parallel interface. This device is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. It is fabricated on Analog Devices’ proprietary BiCMOS process, which has high performance bipolar devices along with CMOS transistors.
- Throughput rate is 100kSPS
- Single 5V supply operation
- Input voltage range is ±10V typical
- Power dissipation 100mW maximum
- High speed parallel interface, on-chip clock
- INL is ±2LSB maximum
- Signal to (noise + distortion) is 85dB minimum
- Aperture delay is 40ns typical
- Operating temperature is -40°C to +85°C
- Packaging style is 28-lead small outline package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel
4.75V
SOIC
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate