Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9748ACPZRL7
Order Code4017883
Product RangeSingle 8-Bit Current Output DACs
Technical Datasheet
1,390 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.830 |
10+ | €8.160 |
25+ | €7.430 |
100+ | €5.860 |
250+ | €5.650 |
500+ | €5.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9748ACPZRL7
Order Code4017883
Product RangeSingle 8-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate210MSPS
Data InterfaceCMOS, Parallel
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit Current Output DACs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9748 is an 8bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analogue converter (DAC). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14bit DACs, is specifically optimized for the transmit signal path of communication systems. Typical applications include communications, direct digital synthesis (DSS) and instrumentation.
- High performance member of pin-compatible TxDAC product family
- Linearity of ±0.1LSB DNL and ±0.1LSB INL
- Twos complement or straight binary data format
- Differential current outputs of 2mA to 20mA
- Power dissipation of 135mW at 3.3V
- Power-down mode of 15mW at 3.3V
- On-chip 1.2V reference and fast settling of 11ns to 0.1% full-scale
- CMOS-compatible digital interface AND Edge-triggered latches
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Data Interface
CMOS, Parallel
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
210MSPS
Supply Voltage Range
2.7V to 3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Current Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001