Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.310 |
10+ | €19.770 |
25+ | €17.580 |
100+ | €17.570 |
250+ | €17.220 |
Product Information
Product Overview
AD9744 is a 14-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analogue converter (DAC). The device offers exceptional ac and dc performance while supporting update rates upto 210MSPS. The device low power dissipation makes it well suited for portable and low power applications. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. It is widely used in application such as wideband communication transmit channel, direct IFs, base stations, wireless local loops, digital radio links, direct digital synthesis (DDS), instrumentation etc.
- Integral linearity error (INL) is ±0.8LSB
- Differential nonlinearity (DNL) is ±0.5LSB
- Offset error is +0.02% of FSR max
- Twos complement or straight binary data format
- Differential current output is 2mA to 20mA
- Power dissipation is 135mW at 3.3V, power-down mode is 15mW at 3.3V
- Small signal bandwidth is 0.5MHz
- On-chip 1.2V reference, CMOS-compatible digital interface, edge-triggered latches
- Operating temperature range is −40°C to +85°C
- Package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel
LFCSP-WQ
Differential, Single Ended
85°C
-
No SVHC (21-Jan-2025)
210MSPS
2.7V to 3.6V
32Pins
-40°C
14-bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate