Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9467BCPZ-200
Order Code4017130
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.200 |
Price for:Each
Minimum: 1
Multiple: 1
€146.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9467BCPZ-200
Order Code4017130
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate200MSPS
Input Channel TypeDifferential
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-VQ-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Pipelined ADCs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9467 is a 16bit, monolithic, IF sampling analogue-to-digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. Typical application includes multicarrier, multimode cellular receivers, antenna array positioning, power amplifier linearization, broadband wireless radar, infrared imaging and communications instrumentation.
- 1.8V and 3.3V supply operation
- 74.6/76.4dBFS SNR at fIN = 5MHz, 74.6/76.3dBFS SINAD at fIN = 5MHz, 12.1/12.4bit ENOB at fIN = 5MHz
- Excellent linearity at 200 MSPS: DNL = ±0.4LSB typical and INL = ±5LSB typical
- 2V p-p to 2.5V p-p (default) differential full-scale input (programmable)
- Integrated input buffer, external reference support option, clock duty cycle stabilizer
- Output clock available
- 60fs rms jitter, serial port control, selectable output data format
- Built-in selectable digital test pattern generation, LVDS outputs (ANSI-644 compatible)
- 72 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
200MSPS
Data Interface
Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP-VQ-EP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.5.a.5
EU ECCN:3A001.a.5.a.5
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability