Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.700 |
10+ | €17.670 |
25+ | €17.320 |
Product Information
Product Overview
AD9238 is a dual, 3V, 12-bit, analogue-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for various applications, including multiplexed systems that switch fullscale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. Dual single-ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. It is widely used in application such as ultrasound equipment, direct conversion or IF sampling receivers, WB-CDMA, CDMA2000, WiMAX, battery-powered instruments, hand-held scopemeters, low cost, digital oscilloscopes etc.
- Single 3V supply operation (2.7V to 3.6V)
- Clock duty cycle stabilizer, output datamux option
- Offset binary or twos complement data format
- Flexible analogue input is 1V p-p to 2V p-p range
- Exceptional crosstalk immunity is <gt/> 85dB typ
- 20MSPS, signal to noise ratio is 70.4dB typ
- Spurious-free dynamic range is 86dBc typ
- Operating temperature is -40°C to +85°C
- Package style is 64-lead lead frame chip scale package (LFCSP-VQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
3.6V
64Pins
85°C
-
No SVHC (21-Jan-2025)
20MSPS
Parallel
2.7V
LFCSP-VQ-EP
-40°C
Single 12-bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate