Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9228ABCPZ-40
Order Code4017040
Product RangeQuad 12-Bit Pipelined ADCs
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.500 |
10+ | €46.320 |
25+ | €44.370 |
100+ | €40.220 |
Price for:Each
Minimum: 1
Multiple: 1
€51.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9228ABCPZ-40
Order Code4017040
Product RangeQuad 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleLFCSP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit Pipelined ADCs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9228 is a quad, 12bit, 40MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives and optical networking test equipment.
- 4 ADCs integrated into 1 package
- 1.8V supply operation and 119mW ADC power per channel at 65MSPS
- SNR = 70.5dB, ENOB = 11.42bits, SFDR = 85dBc at fIN = 2.4MHz
- Excellent linearity: DNL = ±0.25LSB (typical) and INL = ±0.4LSB (typical)
- Serial LVDS (ANSI-644, default), Low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs, 315MHz full power analogue bandwidth and 2V p-p input voltage range
- Full chip and individual ch power-down modes, built in and custom digital test pattern generation
- Programmable clk-data alignment, programmable O/P resolution, standby mode, flexible bit orientation
- 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
40MSPS
Data Interface
Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability