Quantity | Price (ex VAT) |
---|---|
400+ | €162.280 |
Product Information
Product Overview
AD9094 is an 8bit, 1GSPS, quad analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. The quad-ADC cores feature multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs that support a variety of user-selectable input ranges. An integrated voltage reference facilitates design considerations. The analogue inputs and clock signals are differential inputs. Typical application includes laser imaging, detection, and ranging (LIDAR) communications digital oscilloscope (DSO) and ultra wideband satellite receivers instrumentation.
- JESD204B (Subclass 1 and0) coded serial digital outputs, lane rates up to 15Gbps
- 1.6W total power at 1GSPS and 400mW per ADC channel
- SFDR: 71dBFS, SNR: 48.6dBFS, SINAD: 48.5dBFS at 611MHz (1.44V p-p input range)
- 0.9V, 1.8V and 2.5VDC supply operation and 1.4GHz analogue input full power bandwidth
- Internal ADC voltage reference, analogue input buffer and no missing codes and
- On-chip dithering to improve small signal linearity and on-chip temperature diode
- Flexible differential input voltage range: 1.44V p-p to 2.16V p-p (1.44V p-p default)
- Fast detect bits for efficient AGC implementation and Differential clock input
- Integer input clock divide by 1, 2, 4, or 8 and flexible JESD204B lane configurations
- 72-lead LFCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential
Single
2.56V
72Pins
105°C
-
No SVHC (21-Jan-2025)
1GSPS
Parallel
877mV
LFCSP-EP
-40°C
Quad 8-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate