Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.890 |
10+ | €33.720 |
25+ | €32.550 |
100+ | €32.540 |
Product Information
Product Overview
AD9059 is a dual 8bit monolithic analogue-to-digital converter optimized for low cost, low power, small size, and ease of use. With a 60MSPS encode rate capability and full-power analogue bandwidth of 120MHz typically, the component is ideal for applications requiring multiple ADCs with excellent dynamic performance. To minimize system cost and power dissipation, this includes an internal 2.5V reference and dual track-and-hold circuits. The ADC requires only a 5V power supply and an encode clock. No external reference or driver components are required for many applications. Application includes digital communications (QAM demodulators), RGB and YC/composite video processing, digital data storage read channels, medical imaging, and digital instrumentation.
- Dual 8bit ADCs on a single chip
- Typical differential nonlinearity is 0.75LSB (25°C full, VD=5V, VDD=3V)
- Typical gain error is -2.5% FS (25°C full, VD=5V, VDD=3V)
- Typical gain delta is ±1% FS (25°C, VD=5V, VDD=3V)
- Typical output voltage is 2.5V (full, VD=5V, VDD=3V)
- Typical differential gain is 1.0% (25°C, VD=5V, VDD=3V)
- Typical aperture delay (tA) is 2.7ns (25°C, VD=5V, VDD=3V)
- Operating temperature rating range from -40 to +85°C
- RS-28 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
60MSPS
Parallel
-
SSOP
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate