Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.440 |
Price for:Each
Minimum: 1
Multiple: 1
€28.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8418AR-EVALZ
Order Code4296728
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8418A
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8418A NSOIC-8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8418AR-EVALZ is an evaluation board for the AD8418A current sense amplifier. The board is designed for easy configuration of different modes of operation. It can readily be mounted with a current sense resistor having a maximum standard size of 2818, and allow for flexibility with loads.
- Enables quick breadboarding/prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current sense resistor
- Easy connection to test equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8418A NSOIC-8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8418A
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001