Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8411AR-EVALZ
Order Code4258508
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8411A
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8411A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8411AR-EVALZ is an evaluation board for AD8411A in 8-lead standard small outline package (SOIC-N). This is a AD8411A, -2V to 70V wide input voltage range, 2.7MHz high bandwidth, current-sense amplifier with PWM rejection and gain 50V/V. It is designed for easy configuration of different modes of operation and allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to the board.
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8411A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8411A
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001