Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8410ARM-EVALZ
Order Code4258507
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8410A
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8410A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8410ARM-EVALZ is an evaluation board for AD8410A in 8-lead Mini small outline package [MSOP]. Theis AD8410A is a -2V to 70V wide input voltage range, 2.2MHz high bandwidth, current-sense amplifier with PWM rejection. It is designed for easy configuration of different modes of operation and allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to board.
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8410A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8410A
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001