Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.480 |
10+ | €10.020 |
25+ | €9.090 |
100+ | €7.410 |
250+ | €7.380 |
500+ | €7.230 |
Product Information
Product Overview
AD8370 is a low cost, digitally controlled, variable gain amplifier (VGA) that provides precision gain control, high IP3, and low noise figure. The excellent distortion performance and wide bandwidth make the AD8370 a suitable gain control device for modern receiver designs. For wide input, dynamic range applications, the AD8370 provides two input ranges: high gain mode and low gain mode. Typical application includes differential ADC drivers, IF sampling receivers, RF/IF gain stages, cable and video applications, SAW filter interfacing and single-ended-to-differential conversion.
- Programmable low and high gain (<lt/>2dB resolution): low range of -11dB to +17dB
- High range: 6dB to 34dB
- Differential input and output: 200 ohm differential input 95ohm differential output
- 7.2dB noise figure at 10MHz
- Two-tone IP3 of 35dBm at 70MHz
- 750MHz -3dB bandwidth and 40dB precision gain range
- Serial 8bit digital interface, wide input dynamic range and power-down feature
- Single 3V to 5V supply
- 16 lead TSSOP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
3V to 5.5V
16Pins
-
MSL 3 - 168 hours
TSSOP-EP
750MHz
1Channels
750MHz
85°C
TSSOP-EP
Surface Mount
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate