Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.590 |
| 10+ | €8.330 |
| 96+ | €7.020 |
Product Information
Product Overview
AD8343 is a high-performance broadband active mixer. With wide bandwidth on all ports and very low intermodulation distortion, this device is well suited for demanding transmit applications or receive channel applications. It provides a typical conversion gain of 7dB. The integrated LO driver supports a 50 ohm differential input impedance with low LO drive level, helping to minimize external component count. The open-emitter differential inputs can be interfaced directly to a differential filter or driven through a balun (transformer) to provide a balanced drive from a single-ended source. The open-collector differential outputs can be used to drive a differential IF signal interface or convert to a single-ended signal through the use of a matching network or transformer. When cantered on the VPOS supply voltage, the outputs swing ±1V. It is used in applications such as cellular base stations, wireless LAN, satellite converters, SONET/SDH radio, radio links, RF instrumentation.
- High-performance active mixer, broadband operation to 2.5GHz
- Conversion gain is 7dB, input IP3 is 16.5dBm typical
- LO drive is -10dBm typical, noise figure is 14dB typical
- Differential LO, IF and RF ports, 50 ohm LO input impedance
- Single-supply operation range from 4.5V to 5.5V
- Powered-down current is 20μA typical at (VS = 5.5V)
- Total quiescent current is 50mA typical at (VS = 5.5V)
- Operating temperature is -40°C to +85°C
- Package style is 14-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
4.5V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
2.5GHz
5.5V
14Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate