Print Page
Image is for illustrative purposes only. Please refer to product description.
406 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.640 |
10+ | €10.220 |
50+ | €8.350 |
100+ | €7.760 |
250+ | €7.720 |
500+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8251ARMZ
Order Code4019293
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage70µV
Slew Rate Typ30V/µs
Gain Bandwidth Product10MHz
Supply Voltage Range± 5V to ± 15V
IC Case / PackageMSOP
No. of Pins10Pins
CMRR110dB
Instrumentation Amplifier TypeCMOS, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Bandwidth10MHz
Amplifier Case StyleMSOP
Amplifier OutputSingle Ended
Product Overview
AD8251 is an instrumentation amplifier with digitally programmable gains that has Gohm input impedance, low output noise, and low distortion, making it suitable for interfacing with sensors and driving high sample rate analogue-to-digital converters (ADCs). Typical application includes data acquisition, biomedical analysis, test and measurement.
- Programmable gains: 1, 2, 4, 8
- Digital or pin-programmable gain setting
- Wide supply range from ±5V to ±15V
- Excellent dc performance: High CMRR of 98dB (minimum), G = 8
- Low gain drift of 10ppm/°C (maximum) and low offset drift of 1.8μV/°C (maximum), G = 8
- Excellent ac performance: fast settling time of 785ns to 0.001% (maximum) and 4.1mA low power
- High slew rate of 20V/μs (minimum) and low distortion is -110dB THD at 1KHz
- 10V swing high CMRR over frequency: 80dB to 50KHz (min) and low noise is 18nV/√Hz, G = 8 (max)
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
10Pins
Instrumentation Amplifier Type
CMOS, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
30V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
70µV
Gain Bandwidth Product
10MHz
IC Case / Package
MSOP
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
10MHz
Amplifier Output
Single Ended
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
Product traceability