Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.420 |
10+ | €4.260 |
25+ | €3.700 |
100+ | €3.050 |
250+ | €2.740 |
500+ | €2.560 |
Product Information
Product Overview
AD8205 is a single-supply difference amplifier for amplifying small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from −2V to +65V. The typical single supply voltage is 5V. The output offset can be adjusted from 0.05V to 4.8V with a 5V supply by using the VREF1 and VREF2 pins. With VREF1 attached to the V+ pin, and VREF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other offsets can be obtained by applying an external voltage to the VREF1 and VREF2 pins. It is widely used in application such as high-side current sensing in: motor controls, transmission controls, diesel injection controls, engine management, suspension controls, vehicle dynamic controls, DC-to-dc converters etc.
- Ideal for current shunt applications
- High common-mode voltage range is −25V to +75V survival
- Gain is 50V/V typ
- Bidirectional operation
- Offset drift is 15µV/°C typ
- Slew rate is 0.5V/µs typ
- Small signal −3dB bandwidth is 50KHz typ
- Operating voltage range is 4.5V to 5.5V
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
50kHz
4.5V to 5.5V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
50kHz
1Amplifiers
0.5V/µs
NSOIC
Differential
2mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate