Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.580 |
| 10+ | €5.820 |
| 25+ | €5.100 |
| 100+ | €3.940 |
| 250+ | €3.610 |
| 500+ | €3.540 |
Product Information
Product Overview
AD8146 is a triple high speed fully differential output driver. This is all specifically designed for the highest resolution component video signals but can be used for any type of analogue signals or high-speed data transmission over either Category 5 UTP cable or differential printed circuit board (PCB) transmission lines. Manufactured on the Analog Devices, Inc. second generation XFCB bipolar process, the drivers have large signal bandwidths of 700MHz and fast slew rates. Application includes QXGA or 1080p video transmission, KVM networking, video over unshielded twisted pair (UTP), differential signal multiplexing.
- Triple high speed fully differential driver
- 700MHz, -3dB, 2V p-p bandwidth
- Differential or single-ended input to differential output
- Can be used as differential-to-differential receiver
- Adjustable output common-mode voltage
- Internal common-mode feedback network
- Low power is 57mA at 5V for 3 drivers
- Operating temperature rating range from -40 to +85°C
- 24-lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
900MHz
4.5V to ± 5.5V
24Pins
-
-
-40°C
-
MSL 3 - 168 hours
LFCSP-WQ-EP
900MHz
3Amplifiers
3kV/µs
LFCSP-WQ-EP
Differential
36mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
3kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate