Quantity | Price (ex VAT) |
---|---|
3000+ | €6.630 |
Product Information
Product Overview
AD8138 is a low distortion, differential ADC driver. It is a major advancement over op-amps for differential signal processing. It can be used as a single-ended-to-differential amplifier or as a differential-to-differential amplifier. It is easy to use as an op-amp and greatly simplifies differential signal amplification and driving. Manufactured on the proprietary ADI XFCB bipolar process, this device has a -3dB bandwidth of 320MHz and delivers a differential signal with the lowest harmonic distortion available in a differential amplifier. It has a unique internal feedback feature that provides balanced output gain and phase matching, suppressing even order harmonics. The internal feedback circuit also minimizes any gain error that would be associated with the mismatches in the external gain setting resistors. It is used in applications such as ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers, line drivers.
- Easy to use, single-ended-to-differential conversion
- Adjustable output common-mode voltage, externally adjustable gain
- Slew rate is 1150V/µs typical at (VOUT = 2V p-p, CF = 0pF)
- Settling time is 16ns typical at (0.01%, VOUT = 2V p-p, CF = 1pF)
- Second harmonic is -94dBc typical at (VOUT = 2V p-p, 5MHz, RL, dm = 800 ohm)
- Fast overdrive recovery of 4ns typical at (VIN = 5V to 0V step, G = +2)
- Voltage noise is 5nV/√Hz typical at (f = 100KHz to 40MHz)
- Offset voltage is ±1mV typical at (VOS, dm = VOUT, dm/2; VDIN+ = VDIN- = VOCM = 0V)
- Supply voltage range from +3V to ±5V, quiescent current is 20mA typical
- Operating temperature is -40°C to +85°C, package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
2.7V to 11V, ± 1.4V to ± 5.5V
8Pins
-
3.5µA
-40°C
-
No SVHC (21-Jan-2025)
-
1.15kV/µs
1Amplifiers
1.15kV/µs
MSOP
Differential
1mV
Surface Mount
85°C
-
MSOP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate