Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €4.960 |
25+ | €4.460 |
100+ | €3.760 |
250+ | €3.390 |
500+ | €3.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8099ACPZ-REEL
Order Code4751987
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.8GHz
Slew Rate Typ1.35kV/µs
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current-6.2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.35kV/µs
IC Case / Package
LFCSP-EP
Amplifier Type
Voltage Feedback
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
3.8GHz
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-6.2µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability