Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
10+ | €4.150 |
25+ | €3.600 |
100+ | €2.970 |
250+ | €2.660 |
500+ | €2.480 |
Product Information
Product Overview
AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters and analogue to digital converter (ADC) drivers. The Analog Devices, Inc., proprietary next generation XFCB process and innovative architecture enable such high performance amplifiers. Typical application include instrumentation, IF and baseband amplifiers, active filters, ADC drivers and DAC buffers.
- Wide supply voltage range: 3.3V to 12V
- Supply current: 15mA and 1.4mV input offset voltage at +5V
- Standard and low distortion pinout
- Harmonic distortion (dBc) HD2/HD3: -92/-83dBc at fC = 5MHz, -83/-70dBc at fC = 20MHz, +5V
- Low noise:3nV/√Hz and 3pA/√Hz at f = 100KHz
- 0.01%/ 0.01° differential gain/phase error at NTSC, G = +2, RL= 150 ohm
- 1060V/µs slew rate at G = +1, VOUT = 2V step, +5V
- 10ns settling time to 0.1% at G = +2, VOUT = 2V step
- 8 lead NSOIC-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.35kV/µs
NSOIC-EP
Voltage Feedback
500µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1GHz
3.3V to 12V
8Pins
-
2µA
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
1GHz
1.35kV/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate