Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.510 |
10+ | €24.250 |
25+ | €23.770 |
100+ | €23.280 |
250+ | €22.800 |
Product Information
Product Overview
AD7985 is a 16bit, 2.5MSPS successive approximation analogue-to-digital converter (SAR ADC). It contains a low power, high speed, 16bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and a versatile serial interface port. On the rising edge of CNV, this samples an analogue input, IN+, between 0V and REF with respect to a ground sense, IN−. It features a very high sampling rate turbo mode (TURBO is high) and a reduced power normal mode (TURBO is low) for low power applications where the power is scaled with the throughput. In normal mode (TURBO is low), the SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provide an optional busy indicator. Application includes battery-powered equipment, communications, ATE, data acquisition systems, and medical instruments.
- Maximum conversion rate is 2.5MSPS (AVDD=DVDD=2.5V, BVDD=5V, VIO=1.8V to 2.7V)
- Low power dissipation, minimum resolution is 16bits (AVDD=DVDD=2.5V, TA=-40 to +85°C)
- Typical power dissipation is 28mW (2.5MSPS throughput, AVDD=DVDD=2.5V, TA=-40 to +85°C)
- Typical signal-to-noise ratio, SNR is 87dB (fIN =20KHz, VREF=4.096V, internal, TA =-40 to +85°C)
- Typical integral nonlinearity error is -1.50LSB (AVDD=DVDD=2.5V, BVDD=5V, TA =-40 to +85°C)
- Ability to daisy-chain multiple ADCs with busy indicator
- Allows use of any input range, no pipeline delay
- Typical power supply sensitivity is 90dB (AVDD=2.5V ±5%, TA=−40°C to +85°C)
- Operating temperature rating range from -40 to +85°C
- 20-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
2.5MSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.375V
LFCSP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate