Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.510 |
| 10+ | €24.950 |
| 50+ | €22.780 |
| 100+ | €22.320 |
| 250+ | €21.870 |
Product Information
Product Overview
AD7980-EP is a 16-bit, successive approximation, analogue-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analogue input IN+ between 0V to REF with respect to a ground sense IN−. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is widely used in application such as battery-powered equipment, communications, ATE, data acquisitions, medical instruments etc.
- Integral nonlinearity is ±1.5LSB max
- Throughput is 1MSPS
- Signal-to-(noise + distortion) is 91dB typ at (10kHz)
- Total harmonic distortion is −114dB typ at (fIN = 10kHz)
- Daisy-chain multiple ADCs and busy indicator, supports defence and aerospace applications (AQEC)
- Controlled manufacturing baseline, one assembly/test site
- One fabrication site, enhanced product change notification
- SPI/QSPI/MICROWIRE™/DSP compatible
- Operating temperature is −55°C to +125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
2.625V
10Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.375V
MSOP
-55°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate