Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.840 |
10+ | €12.180 |
47+ | €10.100 |
141+ | €9.850 |
282+ | €9.600 |
517+ | €9.410 |
Product Information
Product Overview
AD7943BRZ is a fast 12bit multiplying DAC that operate from a single +5V supply (normal mode) and a single +3.3V to +5V supply (biased mode). The AD7943 has a serial interface. It will replace the industry standard AD7943 in many applications, and they offer superior speed and power consumption performance. Typical applications include battery-powered instrumentation, laptop computers and upgrades for All 754x series DACs (5V designs).
- 0.5 LSBs INL and DNL
- Low power of 5mW typical
- Fast interface 40ns strobe pulse width
- Low glitch of 60 nV-s with amplifier connected
- Fast settling of 600ns to 0.01% with AD843
- Available in 16 lead SOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
SOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate