Quantity | Price (ex VAT) |
---|---|
2500+ | €8.210 |
Product Information
Product Overview
AD7928BRUZ-REEL is a 12bit, high-speed, low-power, 8-channel, successive approximation ADC. This part operates from a single 2.7V to 5.25V power supply and features throughput rates upto 1MSPS. This part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, this device consumes 2mA maximum with 3V supplies; with 5V supplies, the current consumption is 2.7mA maximum.
- Specified for AVDD of 2.7V to 5.25V, flexible power/serial clock speed management
- No pipeline delays, high speed serial interface SPI®/QSPI™/ MICROWIRE™/DSP compatible
- Signal-to-noise ratio is 70dB minimum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Full power -3dB bandwidth is 8.2MHz typical at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Integral nonlinearity is ±1LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Conversion time is 800ns maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Aperture jitter is 50ps typical at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Channel-to-channel isolation is -85dB typical at (fIN = 400KHz, AVDD = VDRIVE = 2.7V to 5.25V)
- Power dissipation (normal mode) is 13.5mW maximum at (AVDD = 5V, fSCLK = 20MHz)
- Operating temperature range from -40°C to +85°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
85°C
-
1MSPS
DSP, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Octal 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate