Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.990 |
| 10+ | €23.490 |
| 47+ | €21.250 |
| 141+ | €21.240 |
| 282+ | €20.820 |
Product Information
Product Overview
AD7899 is a fast, low-power, 14-bit A/D converter. Overvoltage protection on the analogue input for the part allows the input voltage to be exceeded without damaging the parts. Speed of conversion can be controlled either by an internally trimmed clock oscillator or by an external clock. A conversion start signal active-low (CONVST) places the track/hold into hold mode and initiates conversion. The BUSY/active-low EOC signal indicates the end of the conversion. Data is read from the part via a 14-bit parallel data bus using the standard active low CS and active low RD signals.
- Conversion time is 2.2µs max
- Throughput rate is 400kSPS
- Track/hold acquisition time is 0.3s
- Single supply operation
- Overvoltage protection on analogue inputs
- Power-saving mode is 20W typ
- Low power is 80mW typ
- High-speed parallel interface which also allows interfacing to 3V processors
- Input voltage range is ±5V, ±10V, relative accuracy is ±2LSB
- Operating temperature is –40°C to +85°C, packaging style is shrink small outline
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
400kSPS
Parallel
4.75V
SSOP
-40°C
Single 14-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate