Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.210 |
10+ | €11.970 |
25+ | €11.450 |
100+ | €10.850 |
250+ | €10.830 |
500+ | €10.810 |
Product Information
Product Overview
AD7887 is a high speed, low power, 12-bit analogue-to-digital converter (ADC) that operates from a single 2.7V to 5.25V power supply. This device can be configured for either dual- or single-channel operation via the on-chip control register. There is a default single-channel mode that allows the device to be operated as a read-only ADC. It is widely used in application such as battery-powered systems (personal digital assistants, medical instruments, mobile communications), instrumentation and control systems, high speed modems etc.
- Specified for VDD of 2.7V to 5.25V
- Flexible power/throughput rate management
- Shutdown mode is 1μA max
- Serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Signal to noise + distortion ratio is 71dB typ
- Total harmonic distortion is −80dB typ
- Resolution 12bits, throughput time is 16 SCLK cycles
- Linearity error is ±2LSB
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
125°C
-
No SVHC (21-Jan-2025)
125kSPS
Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate