Quantity | Price (ex VAT) |
---|---|
1500+ | €17.010 |
Product Information
Product Overview
AD7768-4BSTZ-RL is a 4-channel 24bit, simultaneous sampling, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC). This device has a Σ-Δ modulator and digital filter per channel, which enables synchronized sampling of ac and dc signals. The user can trade off input bandwidth, output data rate, and power dissipation, and select one of three power modes to optimize for noise targets and power consumption. The flexibility of the device allows them to become reusable platforms for low power dc and high performance ac measurement modules. It is used in applications such as data acquisition systems: USB/PXI/Ethernet, instrumentation and industrial control loops, audio testing and measurement, vibration and asset condition monitoring, 3-phase power quality analysis, sonar, high precision medical electroencephalogram (EEG)/electromyography (EMG)/electrocardiogram (ECG).
- Output data rate (ODR), per channel is 8KSPS to 256KSPS
- 110.8KHz typical -3dB bandwidth at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Dynamic range is 108dB typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Total harmonic distortion is -120dB typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- INL is 2ppm of FSR typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Offset error is ±50µV typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Per channel digital filter, programmable input bandwidth/sampling rates
- CRC error checking on data interface, daisy-chaining
- Pass-band ripple is ±0.005dB maximum at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Operating temperature range from -40°C to +105°C, package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.5V
64Pins
105°C
-
256kSPS
3 Wire, 4 Wire, Serial, SPI
2V
LQFP
-40°C
Quad 24-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate