Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.150 |
10+ | €12.840 |
47+ | €10.660 |
141+ | €10.230 |
282+ | €10.030 |
517+ | €9.820 |
Product Information
Product Overview
AD7715 is a 5V, 450µA 16bit, Sigma-Delta ADC. It is a complete analogue front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate. The AD7715 is ideal for microcontroller or DSP processor applications with a three-wire serial interface reducing the number of interconnect lines and reducing the number of optocouplers required in isolated systems.
- Charge-balancing ADC: 16bits no missing codes, 0.0015% nonlinearity
- Programmable gain front end: Gains of 1, 2, 32, 128 and differential input capability
- Three-wire serial interface
- SPI-, QSPI™-, MICROWIRE™- and DSP-compatible
- Ability to buffer the analogue input: 5V operation
- Low supply current: 450µA maximum at 3V supplies
- Low-pass filter with programmable output update
- Excellent static performance specifications
- 16-lead standard small outline package [SOIC_W]
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
WSOIC
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate