Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €40.160 |
10+ | €27.700 |
25+ | €26.330 |
100+ | €26.320 |
2000+ | €26.310 |
Product Information
Product Overview
AD7665 is a 16bit, 570kSPS, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. It contains a high speed 16bit sampling ADC, a resistor input scaler that allows various input ranges, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. It is hardware factory-calibrated and is comprehensively tested to ensure such ac parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous conversion rate applications, and for low power applications, a reduced power mode (Impulse) where the power is scaled with the throughput. It is used in applications such as data acquisition, communication, instrumentation, spectrum analysis, medical instruments, process control.
- Integral linearity error is +2.5LSB maximum at (-40°C to +85°C, AVDD = DVDD = 5V)
- Transition noise is 0.7LSB typical at (-40°C to +85°C, AVDD = DVDD = 5V)
- Signal-to-noise ratio is 90dB typical at (fIN = 10KHz, -40°C to +85°C, AVDD = DVDD = 5V)
- Total harmonic distortion is -100dB typical at (fIN = 180KHz, -40°C to +85°C, AVDD = DVDD = 5V)
- 3.6MHz typical -3dB input bandwidth at (-40°C to +85°C, AVDD = DVDD = 5V)
- SPI®/QSPI™/MICROWIRE™/DSP compatible, single 5V supply operation
- Power dissipation is 64mW typical at (-40°C to +85°C, AVDD = DVDD = 5V)
- Aperture jitter is 5ps rms typical at (-40°C to +85°C, AVDD = DVDD = 5V)
- Operating temperature is -40°C to +85°C
- Package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Bipolar
Single
5.25V
48Pins
85°C
-
570kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate