Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €13.590 |
25+ | €12.870 |
100+ | €11.630 |
250+ | €11.620 |
1000+ | €10.180 |
Product Information
Product Overview
AD7392 is a 3V, parallel input, micropower, pin-compatible, 10bit, voltage output, digital-to-analogue converter (DAC). Built using a CBCMOS process, this monolithic DAC offers low cost and ease of use in single-supply 3V systems. Operation is guaranteed over the supply voltage range of 2.7V to 5.5V, making this device ideal for battery-operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows a full-scale voltage equal to the positive supply VDD or any value in between. The voltage outputs are capable of sourcing 5mA. A data latch load of 12bits with a 45ns write time eliminates wait states when interfacing to the fastest processors. Additionally, an asynchronous RS input sets the output to a zero scale at power-on or upon user demand. Typical applications are automotive 0.5V to 4.5V output span voltage, portable communications, digitally controlled calibration, PC peripherals.
- Relative accuracy is ±1.8LSB maximum (3V ± 10%, TA=+25°C, at VREF=2.5V)
- Differential nonlinearity is ±0.9LSB maximum (3V ± 10%, TA=+25°C monotonic, at VREF=2.5V)
- Zero-scale error is 4.0mV max (3V ± 10%, data=0x000, TA=+25°C, +85°C, VREF=2.5V)
- Full-scale temperature coefficient is 28ppm/°C typ (at VREF=2.5V, 3V ± 10%, -40°C <lt/> TA <lt/> +85°C)
- Input resistance is 2.5Mohm typ (at VREF=2.5V, 3V ± 10%, -40°C <lt/> TA <lt/> +85°C)
- Power supply range from 2.7/5.5V min/max (DNL <lt/> ±1LSB, VREF=2.5V, 3V ± 10%, -40°C <lt/> TA <lt/> +85°C)
- Positive supply current is 55/100μA typ/max (VIL=0V, no load, 3V ± 10%, VREF=2.5V, -40 <lt/> TA <lt/> 85°C)
- Power dissipation is 300μW max (VIL=0 V, no load, 3V ± 10%, VREF=2.5V, −40°C <lt/> TA <lt/> +85°C)
- 20-lead SOIC-W package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate